
G1103/4 NA005 | |
|---|---|
DigiKey Part Number | G1103/4NA005-ND |
Manufacturer | |
Manufacturer Product Number | G1103/4 NA005 |
Description | EXPAND SLEEVING 1/2" X 100' NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 1.250" (31.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester, Halogen Free | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,78000 € | 233,78 € |
| 10 | 198,74900 € | 1.987,49 € |
| 25 | 187,34920 € | 4.683,73 € |
| Unit Price without VAT: | 233,78000 € |
|---|---|
| Unit Price with VAT: | 278,19820 € |

