Sleeve X 500' (152.40m) Green, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1103/4 GY002

DigiKey Part Number
G1103/4GY002-ND
Manufacturer
Manufacturer Product Number
G1103/4 GY002
Description
EXPAND SLEEVE 1/2"X500' GRN/YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Sleeve X 500' (152.40m) Green, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
1.250" (31.75mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester, Halogen Free
Color
Green, Yellow
Length
500' (152.40m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-75°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Fungus Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.002,64000 €1.002,64 €
Manufacturers Standard Package
Unit Price without VAT:1.002,64000 €
Unit Price with VAT:1.193,14160 €