Sleeve X 50.00' (15.24m) Green, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1102IN GY007

DigiKey Part Number
G1102INGY007-ND
Manufacturer
Manufacturer Product Number
G1102IN GY007
Description
EXPAND SLEEVE 1.5"X50' GRN/YLW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Sleeve X 50.00' (15.24m) Green, Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyester, Halogen Free
Manufacturer
Alpha Wire
Color
Green, Yellow
Series
Length
50.00' (15.24m)
Packaging
Spool
Wall Thickness
0.025" (0.64mm)
Part Status
Active
Operating Temperature
-75°C ~ 125°C
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Expandable
Environment Protection
Corrosion Resistant
Diameter - Inside, Non-Expanded
1.500" (38.10mm)
Features
Fungus Resistant
Diameter - Inside, Expanded
3.500" (88.90mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1431,40000 €431,40 €
10423,87600 €4.238,76 €
Manufacturers Standard Package
Unit Price without VAT:431,40000 €
Unit Price with VAT:513,36600 €