
G1102IN BK007 | |
|---|---|
DigiKey Part Number | G1102INBK007-50-ND |
Manufacturer | |
Manufacturer Product Number | G1102IN BK007 |
Description | EXPAND SLEEVE 1.5" X 50' BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 3.500" (88.90mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester, Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,36000 € | 433,36 € |
| 10 | 425,81100 € | 4.258,11 € |
| Unit Price without VAT: | 433,36000 € |
|---|---|
| Unit Price with VAT: | 515,69840 € |

