Sleeve X 50.00' (15.24m) Green, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G11011/4 GY007

DigiKey Part Number
G11011/4GY007-ND
Manufacturer
Manufacturer Product Number
G11011/4 GY007
Description
EXPAND SLEEVE 3/4"X50' GRN/YLW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Sleeve X 50.00' (15.24m) Green, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
1.750" (44.45mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester, Halogen Free
Color
Green, Yellow
Length
50.00' (15.24m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-75°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Fungus Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1222,63000 €222,63 €
10189,26700 €1.892,67 €
25177,43480 €4.435,87 €
50171,73740 €8.586,87 €
Manufacturers Standard Package
Unit Price without VAT:222,63000 €
Unit Price with VAT:264,92970 €