
G11011/4 BK003 | |
|---|---|
DigiKey Part Number | G11011/4BK003-250-ND |
Manufacturer | |
Manufacturer Product Number | G11011/4 BK003 |
Description | EXPAND SLEEVING 3/4" X 250' BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 250' (76.20m) Black |
Datasheet | Datasheet |
Category | Material Polyester, Halogen Free |
Manufacturer Alpha Wire | Color Black |
Series | Length 250' (76.20m) |
Packaging Spool | Wall Thickness 0.025" (0.64mm) |
Part Status Active | Operating Temperature -75°C ~ 125°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Environment Protection Corrosion Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Features Fungus Resistant |
Diameter - Inside, Expanded 1.750" (44.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,24000 € | 688,24 € |
| 10 | 590,09900 € | 5.900,99 € |
| Unit Price without VAT: | 688,24000 € |
|---|---|
| Unit Price with VAT: | 819,00560 € |

