Sleeve X 500' (152.40m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1101/8 NA002

DigiKey Part Number
G1101/8NA002-500-ND
Manufacturer
Manufacturer Product Number
G1101/8 NA002
Description
EXPAND SLEEVE 0.093" X 500' NAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Sleeve X 500' (152.40m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.093" (2.36mm)
Diameter - Inside, Expanded
0.250" (6.35mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester, Halogen Free
Color
Natural
Length
500' (152.40m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-75°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Fungus Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1286,49000 €286,49 €
10243,55800 €2.435,58 €
25228,33440 €5.708,36 €
50226,01280 €11.300,64 €
Manufacturers Standard Package
Unit Price without VAT:286,49000 €
Unit Price with VAT:340,92310 €