
G1101/4 BK002 | |
|---|---|
DigiKey Part Number | AG1101/4BK-500-ND |
Manufacturer | |
Manufacturer Product Number | G1101/4 BK002 |
Description | EXPAND SLEEVING 1/8" X 500' BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 500' (152.40m) Black |
Datasheet | Datasheet |
Category | Material Polyester, Halogen Free |
Manufacturer Alpha Wire | Color Black |
Series | Length 500' (152.40m) |
Packaging Spool | Wall Thickness 0.025" (0.64mm) |
Part Status Active | Operating Temperature -75°C ~ 125°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Environment Protection Corrosion Resistant |
Diameter - Inside, Non-Expanded 0.125" (3.18mm) | Features Fungus Resistant |
Diameter - Inside, Expanded 0.375" (9.52mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,57000 € | 371,57 € |
| 10 | 360,28800 € | 3.602,88 € |
| Unit Price without VAT: | 371,57000 € |
|---|---|
| Unit Price with VAT: | 442,16830 € |


