Sleeve X 100' (30.48m) Green, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1101/2 GY005

DigiKey Part Number
G1101/2GY005-ND
Manufacturer
Manufacturer Product Number
G1101/2 GY005
Description
EXPAND SLEEV 1/4"X100' GRN/YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Green, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
0.750" (19.05mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester, Halogen Free
Color
Green, Yellow
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-75°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Fungus Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1157,77000 €157,77 €
10134,12400 €1.341,24 €
25125,86640 €3.146,66 €
Manufacturers Standard Package
Unit Price without VAT:157,77000 €
Unit Price with VAT:187,74630 €