
G1101/2 GY002 | |
|---|---|
DigiKey Part Number | G1101/2GY002-ND |
Manufacturer | |
Manufacturer Product Number | G1101/2 GY002 |
Description | EXPAND SLEEV 1/4"X500' GRN/YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 500' (152.40m) Green, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester, Halogen Free | |
Color | Green, Yellow | |
Length | 500' (152.40m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,24000 € | 697,24 € |
| Unit Price without VAT: | 697,24000 € |
|---|---|
| Unit Price with VAT: | 829,71560 € |

