
G1101/2 BK002 | |
---|---|
DigiKey Part Number | AG1101/2BK-500-ND |
Manufacturer | |
Manufacturer Product Number | G1101/2 BK002 |
Description | EXPAND SLEEVING 1/4" X 500' BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 500' (152.40m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester, Halogen Free | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 694,97000 € | 694,97 € |
10 | 654,86100 € | 6.548,61 € |
Unit Price without VAT: | 694,97000 € |
---|---|
Unit Price with VAT: | 827,01430 € |