
FSLV26 CL076 | |
|---|---|
DigiKey Part Number | FSLV26CL076-ND |
Manufacturer | |
Manufacturer Product Number | FSLV26 CL076 |
Description | SLDR SLV WIR-WIR 0.28/0.3" 100PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.280" (7.11mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.280" (7.11mm), 0.300" (7.62mm) | |
Length | 0.750" (19.05mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,27000 € | 375,27 € |
| 2 | 345,14500 € | 690,29 € |
| 3 | 328,66333 € | 985,99 € |
| 5 | 309,01200 € | 1.545,06 € |
| 7 | 307,55429 € | 2.152,88 € |
| Unit Price without VAT: | 375,27000 € |
|---|---|
| Unit Price with VAT: | 446,57130 € |

