
FSLV24 CL078 | |
|---|---|
DigiKey Part Number | FSLV24CL078-ND |
Manufacturer | |
Manufacturer Product Number | FSLV24 CL078 |
Description | SLD SLV WIRE-WIR 0.18"/0.2" 25PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.180" (4.57mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.180" (4.57mm), 0.200" (5.08mm) | |
Length | 0.625" (15.88mm) | |
Color | Clear | |
Features | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,97000 € | 102,97 € |
| 2 | 94,70000 € | 189,40 € |
| 3 | 90,17667 € | 270,53 € |
| 5 | 84,78200 € | 423,91 € |
| 7 | 81,40714 € | 569,85 € |
| 10 | 77,97800 € | 779,78 € |
| 25 | 74,30440 € | 1.857,61 € |
| Unit Price without VAT: | 102,97000 € |
|---|---|
| Unit Price with VAT: | 122,53430 € |

