
FSLV24 CL076 | |
|---|---|
DigiKey Part Number | FSLV24CL076-ND |
Manufacturer | |
Manufacturer Product Number | FSLV24 CL076 |
Description | SLDR SLV WR-WIRE 0.18/0.2" 1=100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.180" (4.57mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.180" (4.57mm), 0.200" (5.08mm) | |
Length | 0.625" (15.88mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,32000 € | 279,32 € |
| 2 | 256,90000 € | 513,80 € |
| 3 | 244,63000 € | 733,89 € |
| 5 | 230,00200 € | 1.150,01 € |
| 7 | 222,36571 € | 1.556,56 € |
| Unit Price without VAT: | 279,32000 € |
|---|---|
| Unit Price with VAT: | 332,39080 € |

