
FSLV22 CL078 | |
|---|---|
DigiKey Part Number | FSLV22CL078-ND |
Manufacturer | |
Manufacturer Product Number | FSLV22 CL078 |
Description | SLD SLV WIR-WIR 0.11/0.125" 25PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.110" (2.79mm), 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.110" (2.79mm), 0.125" (3.18mm) | |
Length | 0.625" (15.88mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,05000 € | 94,05 € |
| 2 | 86,49000 € | 172,98 € |
| 3 | 82,36000 € | 247,08 € |
| 5 | 77,43400 € | 387,17 € |
| 7 | 74,35286 € | 520,47 € |
| 10 | 71,21900 € | 712,19 € |
| 25 | 67,26120 € | 1.681,53 € |
| Unit Price without VAT: | 94,05000 € |
|---|---|
| Unit Price with VAT: | 111,91950 € |

