
FSLV22 CL076 | |
|---|---|
DigiKey Part Number | FSLV22CL076-ND |
Manufacturer | |
Manufacturer Product Number | FSLV22 CL076 |
Description | SLD SLV WIR-WIR 0.11/0.125 100PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.110" (2.79mm), 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.110" (2.79mm), 0.125" (3.18mm) | |
Length | 0.625" (15.88mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,70000 € | 235,70 € |
| 2 | 216,77500 € | 433,55 € |
| 3 | 206,42000 € | 619,26 € |
| 5 | 194,08000 € | 970,40 € |
| 7 | 186,35429 € | 1.304,48 € |
| 10 | 184,52600 € | 1.845,26 € |
| Unit Price without VAT: | 235,70000 € |
|---|---|
| Unit Price with VAT: | 280,48300 € |

