
FSLV12 CL076 | |
|---|---|
DigiKey Part Number | FSLV12CL076-ND |
Manufacturer | |
Manufacturer Product Number | FSLV12 CL076 |
Description | SLD SLV WIRE-WIR 0.11/0.125" 1PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.110" (2.79mm), 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.110" (2.79mm), 0.125" (3.18mm) | |
Length | 0.625" (15.88mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,16000 € | 277,16 € |
| 2 | 254,91000 € | 509,82 € |
| 3 | 242,73667 € | 728,21 € |
| 5 | 228,22000 € | 1.141,10 € |
| 7 | 220,47571 € | 1.543,33 € |
| Unit Price without VAT: | 277,16000 € |
|---|---|
| Unit Price with VAT: | 329,82040 € |

