
FPRINT1/8 YL082 | |
|---|---|
DigiKey Part Number | FPRINT1/8YL082-ND |
Manufacturer | |
Manufacturer Product Number | FPRINT1/8 YL082 |
Description | LABEL HEAT SHRINKABLE 0.13"D YLW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.13" Dia (3.2mm) |
Datasheet | Datasheet |
Category | Label Size 0.13" Dia (3.2mm) |
Manufacturer Alpha Wire | Color Yellow |
Series | Material Polyolefin (PO), Irradiated |
Packaging Spool | For Use With/Related Products Dot-Matrix Printer |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,51364 € | 378,41 € |
| 500 | 1,42992 € | 714,96 € |
| Unit Price without VAT: | 1,51364 € |
|---|---|
| Unit Price with VAT: | 1,80123 € |

