
FPRINT1/8 WH082 | |
|---|---|
DigiKey Part Number | FPRINT1/8WH082-ND |
Manufacturer | |
Manufacturer Product Number | FPRINT1/8 WH082 |
Description | LABEL HEAT SHRINKABLE 0.13"D WHT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.13" Dia (3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.13" Dia (3.2mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | Dot-Matrix Printer | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,41248 € | 353,12 € |
| 500 | 1,39000 € | 695,00 € |
| Unit Price without VAT: | 1,41248 € |
|---|---|
| Unit Price with VAT: | 1,68085 € |

