White Heat Shrinkable Label 0.25" Dia (6.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPRINT1/4 WH082

DigiKey Part Number
FPRINT1/4WH082-ND
Manufacturer
Manufacturer Product Number
FPRINT1/4 WH082
Description
LABEL HEAT SHRINKABLE 0.25"D WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.25" Dia (6.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Size
0.25" Dia (6.4mm)
Manufacturer
Alpha Wire
Color
White
Series
Material
Polyolefin (PO), Irradiated
Packaging
Spool
For Use With/Related Products
Dot-Matrix Printer
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Label Type
Heat Shrinkable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2501,26776 €316,94 €
5001,17690 €588,45 €
Manufacturers Standard Package
Unit Price without VAT:1,26776 €
Unit Price with VAT:1,50863 €