
FNT3/8 BK008 | |
|---|---|
DigiKey Part Number | FNT3/8BK008-25-ND |
Manufacturer | |
Manufacturer Product Number | FNT3/8 BK008 |
Description | HOSE 0.484" ID PVC 25' BLACK |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.484" (12.29mm) 25.00' (7.62m) |
Category | Diameter - Outside 0.710" (18.03mm) |
Manufacturer Alpha Wire | Material Poly-Vinyl Chloride (PVC) |
Series | Color Black |
Packaging Spool | Length 25.00' (7.62m) |
Part Status Obsolete | Operating Temperature -18°C ~ 50°C |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection Corrosion Resistant |
Diameter - Inside 0.484" (12.29mm) | Base Product Number |

