
FNT1/2 BK005 | |
|---|---|
DigiKey Part Number | FNT1/2BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | FNT1/2 BK005 |
Description | HOSE 0.622" ID PVC 100' BLACK |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.622" (15.80mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Diameter - Outside 0.840" (21.34mm) |
Manufacturer Alpha Wire | Material Poly-Vinyl Chloride (PVC) |
Series | Color Black |
Packaging Spool | Length 100' (30.48m) |
Part Status Obsolete | Operating Temperature -18°C ~ 50°C |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection Corrosion Resistant |
Diameter - Inside 0.622" (15.80mm) | Base Product Number |

