
FITFILL1 NA075 | |
|---|---|
DigiKey Part Number | 216-FITFILL1NA075-ND |
Manufacturer | |
Manufacturer Product Number | FITFILL1 NA075 |
Description | FIT WIRE MANAGEMENT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.138" (3.50mm) Amber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | - | |
Length | - | |
Inner Diameter - Supplied | 0.138" (3.50mm) | |
Inner Diameter - Recovered | - | |
Recovered Wall Thickness | - | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -10°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |

