Similar
FITFAB-8 BK007 | |
|---|---|
DigiKey Part Number | A0718B-50-ND |
Manufacturer | |
Manufacturer Product Number | FITFAB-8 BK007 |
Description | HEATSHRINK FABRIC .71" X 50' |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 3 to 1 0.71" (18.0mm) x 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Shrinkage Ratio | 3 to 1 | |
Length | 50.00' (15.24m) | |
Diameter - Inner, Recovered | 0.24" (6.1mm) | |
Diameter - Inner, Supplied | 0.71" (18.0mm) | |
Wall Thickness - Nonrecovered | 0.040" (1.02mm) | |
Color | Black | |
Base Product Number |


