Direct


FITFAB-7 BK005 | |
|---|---|
DigiKey Part Number | A2767B-100-ND |
Manufacturer | |
Manufacturer Product Number | FITFAB-7 BK005 |
Description | HEATSHRINK FABRIC 2.76"X100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 2.76" (70.1mm) x 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Manufacturer Alpha Wire | Diameter - Inner, Recovered 1.38" (35.1mm) |
Series | Diameter - Inner, Supplied 2.76" (70.1mm) |
Packaging Spool | Wall Thickness - Nonrecovered 0.040" (1.02mm) |
Part Status Active | Color Black |
Shrinkage Ratio 2 to 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FITFAB-7 BK008 | Alpha Wire | 0 | A2767B-25-ND | 223,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,64000 € | 566,64 € |
| Unit Price without VAT: | 566,64000 € |
|---|---|
| Unit Price with VAT: | 674,30160 € |


