
FGUN1 NC032 | |
|---|---|
DigiKey Part Number | FGUN1NC032-ND |
Manufacturer | |
Manufacturer Product Number | FGUN1 NC032 |
Description | HEAT GUN 120V 140/1050 DEG F |
Customer Reference | |
Detailed Description | Heat Gun 120V 140°F ~ 1050°F (60°C ~ 566°C) 1400W Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 140°F ~ 1050°F (60°C ~ 566°C) | |
Voltage | 120V | |
Current | 11.6 A | |
Power - Rated | 1400W | |
Includes | Heat Gun, Nozzle | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 4-Stage Slider Switch for Temperature Control, 6.5' Cord | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black | |
Weight | 2.2 lbs (997.9 g) | |
Base Product Number |

