
FFLEX6 SL005 | |
|---|---|
DigiKey Part Number | FFLEX6SL005-ND |
Manufacturer | |
Manufacturer Product Number | FFLEX6 SL005 |
Description | HEATSHRINK 0.512" X 100' SLATE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.512" (13.00mm) 1.7 to 1 Slate 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.512" (13.00mm) | |
Inner Diameter - Recovered | 0.244" (6.20mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Self Extinguishing | |
Color | ||
Operating Temperature | -50°C ~ 200°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.368,47000 € | 2.368,47 € |
| Unit Price without VAT: | 2.368,47000 € |
|---|---|
| Unit Price with VAT: | 2.818,47930 € |


