
FFLEX3 SL008 | |
|---|---|
DigiKey Part Number | FFLEX3SL008-ND |
Manufacturer | |
Manufacturer Product Number | FFLEX3 SL008 |
Description | HEATSHRINK 0.263" X 25' SLATE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.263" (6.68mm) 1.7 to 1 Slate 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.055" (1.40mm) |
Mfr | Material |
Series | Features Self Extinguishing |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -50°C ~ 200°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 25.0' (7.6m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.263" (6.68mm) | Base Product Number |
Inner Diameter - Recovered 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,82000 € | 579,82 € |
| 2 | 560,18000 € | 1.120,36 € |
| Unit Price without VAT: | 579,82000 € |
|---|---|
| Unit Price with VAT: | 689,98580 € |


