
FCRIMP3 YL076 | |
|---|---|
DigiKey Part Number | FCRIMP3YL076-ND |
Manufacturer | |
Manufacturer Product Number | FCRIMP3 YL076 |
Description | CONN SPLICE 10-12 AWG 100/PKG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,62000 € | 231,62 € |
| 2 | 213,03000 € | 426,06 € |
| 3 | 202,85333 € | 608,56 € |
| 5 | 190,72200 € | 953,61 € |
| 7 | 183,13286 € | 1.281,93 € |
| 10 | 175,41900 € | 1.754,19 € |
| Unit Price without VAT: | 231,62000 € |
|---|---|
| Unit Price with VAT: | 275,62780 € |



