


FCRIMP2 BL076 | |
|---|---|
DigiKey Part Number | FCRIMP2BL076-ND |
Manufacturer | |
Manufacturer Product Number | FCRIMP2 BL076 |
Description | CONN SPLICE 14-16 AWG 100/PKG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,71000 € | 172,71 € |
| 2 | 158,83500 € | 317,67 € |
| 3 | 151,25000 € | 453,75 € |
| 5 | 142,20600 € | 711,03 € |
| 7 | 136,54714 € | 955,83 € |
| 10 | 131,13500 € | 1.311,35 € |
| Unit Price without VAT: | 172,71000 € |
|---|---|
| Unit Price with VAT: | 205,52490 € |

