
FCLR3/32 CL005 | |
|---|---|
DigiKey Part Number | FCLR3/32CL005-ND |
Manufacturer | |
Manufacturer Product Number | FCLR3/32 CL005 |
Description | HEATSHRINK 0.093" X 100' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |

