
FCLR1IN CL007 | |
|---|---|
DigiKey Part Number | FCLR1INCL007-ND |
Manufacturer | |
Manufacturer Product Number | FCLR1IN CL007 |
Description | HEATSHRINK 1" X 50' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.019" (0.48mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 50.0' (15.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,58000 € | 719,58 € |
| 2 | 710,12500 € | 1.420,25 € |
| Unit Price without VAT: | 719,58000 € |
|---|---|
| Unit Price with VAT: | 856,30020 € |

