Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCLR11/2 CL007

DigiKey Part Number
FCLR11/2CL007-ND
Manufacturer
Manufacturer Product Number
FCLR11/2 CL007
Description
HEATSHRINK 1-1/2" X 50' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Chemical Resistant, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C
Type
Shrink Temperature
150°C
Shrinkage Ratio
Shelf Life
144 Months
Length
50.0' (15.2m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Inner Diameter - Recovered
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.