
F5004 NA114 | |
|---|---|
DigiKey Part Number | F5004NA114-ND |
Manufacturer | |
Manufacturer Product Number | F5004 NA114 |
Description | HEATSHRINK 0.37" X 2' NATURAL |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.370" (9.40mm) 1.5 to 1 Natural 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 2.00' (609.60mm) | |
Inner Diameter - Supplied | 0.370" (9.40mm) | |
Inner Diameter - Recovered | 0.224" (5.70mm) | |
Recovered Wall Thickness | 0.015" (0.38mm) | |
Material | ||
Features | Chemical Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 260°C | |
Shrink Temperature | 327°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,70000 € | 39,70 € |
| 2 | 36,51000 € | 73,02 € |
| 3 | 34,76667 € | 104,30 € |
| 5 | 32,68800 € | 163,44 € |
| 7 | 31,38429 € | 219,69 € |
| 10 | 30,06200 € | 300,62 € |
| Unit Price without VAT: | 39,70000 € |
|---|---|
| Unit Price with VAT: | 47,24300 € |

