Heat Shrink Tubing, Flexible 0.038" (0.97mm) 1.5 to 1 Natural 2.00' (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F50028 NA112

DigiKey Part Number
F50028NA112-ND
Manufacturer
Manufacturer Product Number
F50028 NA112
Description
HEATSHRINK 0.038" X 2' NATURAL
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.038" (0.97mm) 1.5 to 1 Natural 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.009" (0.23mm)
Mfr
Material
Series
Features
Chemical Resistant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-75°C ~ 260°C
Type
Shrink Temperature
327°C
Shrinkage Ratio
Shelf Life
48 Months
Length
2.00' (609.60mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.038" (0.97mm)
Base Product Number
Inner Diameter - Recovered
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.