Similar

F50024 NA112 | |
|---|---|
DigiKey Part Number | F50024NA112-ND |
Manufacturer | |
Manufacturer Product Number | F50024 NA112 |
Description | HEATSHRINK 0.05" X 2' NATURAL |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.050" (1.27mm) 1.5 to 1 Natural 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Chemical Resistant, Fluid Resistant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -75°C ~ 260°C |
Type | Shrink Temperature 327°C |
Shrinkage Ratio | Shelf Life 48 Months |
Length 2.00' (609.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.050" (1.27mm) | Base Product Number |
Inner Diameter - Recovered 0.027" (0.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H2PTFESG.24NT | Techflex | 532 | 1030-H2PTFESG.24NT-ND | 15,06000 € | Similar |


