
F5002 NA114 | |
|---|---|
DigiKey Part Number | F5002NA114-ND |
Manufacturer | |
Manufacturer Product Number | F5002 NA114 |
Description | HEATSHRINK 0.43" X 2' NATURAL |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.430" (10.92mm) 1.5 to 1 Natural 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.015" (0.38mm) |
Mfr | Material |
Series | Features Chemical Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -75°C ~ 260°C |
Type | Shrink Temperature 327°C |
Shrinkage Ratio | Shelf Life 48 Months |
Length 2.00' (609.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.430" (10.92mm) | Base Product Number |
Inner Diameter - Recovered 0.278" (7.06mm) |

