
F5000 NA114 | |
|---|---|
DigiKey Part Number | F5000NA114-ND |
Manufacturer | |
Manufacturer Product Number | F5000 NA114 |
Description | HEATSHRINK 0.47" X 2' NATURAL |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.470" (11.94mm) 1.5 to 1 Natural 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 2.00' (609.60mm) | |
Inner Diameter - Supplied | 0.470" (11.94mm) | |
Inner Diameter - Recovered | 0.347" (8.81mm) | |
Recovered Wall Thickness | 0.015" (0.38mm) | |
Material | ||
Features | Chemical Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 260°C | |
Shrink Temperature | 327°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

