

F40024 NA103 | |
|---|---|
DigiKey Part Number | F40024NA103-ND |
Manufacturer | |
Manufacturer Product Number | F40024 NA103 |
Description | HEATSHRINK 0.036" X 4' NATURAL |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.031" (0.79mm) 1.2 to 1 Natural 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.008" (0.20mm) |
Mfr | Material |
Series | Features Chemical Resistant, Fluid Resistant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -75°C ~ 200°C |
Type | Shrink Temperature 176°C |
Shrinkage Ratio | Shelf Life 48 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.031" (0.79mm) | Base Product Number |
Inner Diameter - Recovered 0.027" (0.68mm) |

