
F321V3/32 WH002 | |
|---|---|
DigiKey Part Number | F321V3/32WH002-ND |
Manufacturer | |
Manufacturer Product Number | F321V3/32 WH002 |
Description | HEATSHRINK 0.06" X 500' WHITE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.060" (1.52mm) 3 to 1 White 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 500.0' (152.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.060" (1.52mm) | Base Product Number |
Inner Diameter - Recovered 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,81000 € | 342,81 € |
| 2 | 315,29000 € | 630,58 € |
| 3 | 314,51000 € | 943,53 € |
| Unit Price without VAT: | 342,81000 € |
|---|---|
| Unit Price with VAT: | 407,94390 € |

