
F321V1IN WH003 | |
|---|---|
DigiKey Part Number | F321V1INWH003-ND |
Manufacturer | |
Manufacturer Product Number | F321V1IN WH003 |
Description | HEATSHRINK 0.945" X 250' WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 White 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 250.0' (76.2m) | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.048" (1.22mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,99000 € | 523,99 € |
| 2 | 481,93500 € | 963,87 € |
| 3 | 458,92000 € | 1.376,76 € |
| 5 | 443,78000 € | 2.218,90 € |
| Unit Price without VAT: | 523,99000 € |
|---|---|
| Unit Price with VAT: | 623,54810 € |

