
F321V1/8 WH002 | |
|---|---|
DigiKey Part Number | F321V1/8WH002-ND |
Manufacturer | |
Manufacturer Product Number | F321V1/8 WH002 |
Description | HEATSHRINK 0.12" X 500' WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.120" (3.05mm) 3 to 1 White 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.120" (3.05mm) | |
Inner Diameter - Recovered | 0.040" (1.02mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,05000 € | 369,05 € |
| 2 | 340,89000 € | 681,78 € |
| Unit Price without VAT: | 369,05000 € |
|---|---|
| Unit Price with VAT: | 439,16950 € |

