Image for F2951/16 CL103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2951/16 CL103

DigiKey Part Number
F2951/16CL103-ND
Manufacturer
Manufacturer Product Number
F2951/16 CL103
Description
HEATSHRINK 1/16" X 4' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Abrasion Resistant, Chemical Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
110°C
Shrinkage Ratio
Shelf Life
60 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Inner Diameter - Recovered
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 1/16" X 0.5' CLEAR
In-Stock: 0
Unit Price: 1,13167 €