

F221B3/32 CL206 | |
|---|---|
DigiKey Part Number | A332C-2R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/32 CL206 |
Description | HEATSHRK CLR 3/32X2" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05430 € | 5,43 € |
| 150 | 0,05173 € | 7,76 € |
| 250 | 0,04864 € | 12,16 € |
| 350 | 0,04671 € | 16,35 € |
| 500 | 0,04474 € | 22,37 € |
| 1.250 | 0,04006 € | 50,07 € |
| 2.500 | 0,03684 € | 92,10 € |
| 5.000 | 0,03437 € | 171,85 € |
| Unit Price without VAT: | 0,05900 € |
|---|---|
| Unit Price with VAT: | 0,07021 € |






