

F221B1/4 BL203 | |
|---|---|
DigiKey Part Number | F221B1/4BL203-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/4 BL203 |
Description | HEATSHRINK 1/4" X 250' BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Blue 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 250.0' (76.2m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,38000 € | 140,38 € |
| 2 | 129,11000 € | 258,22 € |
| 3 | 122,94333 € | 368,83 € |
| 5 | 117,90800 € | 589,54 € |
| Unit Price without VAT: | 140,38000 € |
|---|---|
| Unit Price with VAT: | 167,05220 € |

