

F221B1/2 CL201 | |
|---|---|
DigiKey Part Number | A012C-1R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/2 CL201 |
Description | HEATSHRK CLR 1/2X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.083' (25.40mm, 1.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05980 € | 5,98 € |
| 150 | 0,05693 € | 8,54 € |
| 250 | 0,05352 € | 13,38 € |
| 350 | 0,05137 € | 17,98 € |
| 500 | 0,04920 € | 24,60 € |
| Unit Price without VAT: | 0,06500 € |
|---|---|
| Unit Price with VAT: | 0,07735 € |







