

F221B1/2 BL201 | |
|---|---|
DigiKey Part Number | F221B1/2BL201-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/2 BL201 |
Description | HEATSHRINK 1/2" X 150' BLUE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Blue 150.0' (45.7m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 150.0' (45.7m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,40000 € | 108,40 € |
| 2 | 99,69500 € | 199,39 € |
| 3 | 94,93000 € | 284,79 € |
| 5 | 89,25200 € | 446,26 € |
| 7 | 88,79429 € | 621,56 € |
| Unit Price without VAT: | 108,40000 € |
|---|---|
| Unit Price with VAT: | 128,99600 € |



