Parametric Equivalent
Parametric Equivalent

F2213IN WH107 | |
|---|---|
DigiKey Part Number | 216-F2213INWH107-ND |
Manufacturer | |
Manufacturer Product Number | F2213IN WH107 |
Description | FIT SHRINK TUBING 2" X 4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.500" (38.10mm) |
Mfr | Recovered Wall Thickness 0.050" (1.27mm) |
Series | Material |
Packaging Spool | Features Flame Resistant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 3.000" (76.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B2 3 WHITE 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-B23WHITE4FT-ND | 3,16470 € | Parametric Equivalent |
| FP301-3-48"-WHITE-12 PCS | 3M | 0 | 3M161461-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,95000 € | 150,95 € |
| Unit Price without VAT: | 150,95000 € |
|---|---|
| Unit Price with VAT: | 179,63050 € |



