
F2213/8 WH065 | |
|---|---|
DigiKey Part Number | F2213/8WH065-ND |
Manufacturer | |
Manufacturer Product Number | F2213/8 WH065 |
Description | HEATSHRINK 3/8" X 0.5' WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 2 | 2,54500 € | 5,09 € |
| 3 | 2,42333 € | 7,27 € |
| 5 | 2,27800 € | 11,39 € |
| 7 | 2,18857 € | 15,32 € |
| 10 | 2,09500 € | 20,95 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |




