Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Yellow 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213/16 YL063

DigiKey Part Number
F2213/16YL063-ND
Manufacturer
Manufacturer Product Number
F2213/16 YL063
Description
HEATSHRINK 3/16" X 0.5' YELLOW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Yellow 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,94000 €1,94 €
21,78000 €3,56 €
31,69667 €5,09 €
51,59600 €7,98 €
71,53143 €10,72 €
101,46600 €14,66 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €
Alternate Length
HEATSHRINK 3/16" X 4' YELLOW
In-Stock: 193
Unit Price: 3,96000 €
HEATSHRINK 3/16" YELLOW
In-Stock: 50
Unit Price: 1,17600 €
HEATSHRINK 3/16" X 500' YELLOW
In-Stock: 2
Unit Price: 298,21000 €